| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-3S(023) |
| Series: | PT Series |
| Part Aliases: | C91-146012-03S |
| SKU: | AMMPT00A-12-3S(023) |
PT00A-12-3S(023)
| Heilind Number: | AMMPT00A-12-3S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-3S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-12-3S(023), a rugged and reliable military-specification connector designed to meet the rigorous demands of defense and aerospace applications. Part of the PT Series, this connector features a durable aluminum shell with an electroless nickel finish, offering exceptional corrosion resistance. The socket contact type, made of high-performance copper alloy and plated with gold, ensures optimal conductivity and longevity, even in harsh environments. With a shell size of 12 and IP67 rating, it provides robust protection against dust, moisture, and vibration. Compliant with MIL-DTL-26482 standards, and boasting a voltage rating of 1000 VAC, this connector guarantees secure and efficient power and signal transmission. The bayonet locking mechanism and wall mount receptacle shell type facilitate easy installation and maintenance in field operations. Known by the part aliases C91-146012-03S, this connector is a trusted choice for critical connectivity in hi-rel applications. Elevate your connectivity solutions with the PT00A123S023.

