| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-3S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150703-03S |
| SKU: | AMMPT00A-12-3S(SR) |
PT00A-12-3S(SR)
| Heilind Number: | AMMPT00A-12-3S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-3S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-12-3S(SR) Wall Mount Receptacle, a rugged and reliable circular connector designed for military applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures unparalleled performance in demanding environments. Featuring a shell size 12 with a durable aluminum construction and Olive Drab Cadmium finish, it offers robust protection against harsh elements. The socket contact type, made of Copper Alloy with Gold plating, guarantees optimal conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress. The bayonet locking mechanism ensures secure mating, while the high voltage rating of 1000 VAC makes it suitable for a wide range of power applications. Its insert arrangement of 12-3 and part alias U71-150703-03S further enhance its versatility. Trust in the hi-rel capability of this connector, denoted by the acronym PT00A123SSR, to deliver unmatched performance in critical military and industrial systems.

