| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-4P(009) |
| Series: | PT Series |
| Part Aliases: | C79-146012-04P |
| SKU: | AMMPT00A-12-4P(009) |
PT00A-12-4P(009)
| Heilind Number: | AMMPT00A-12-4P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-4P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-12-4P(009) Circular MIL Spec Connector, part of the rugged MIL-DTL-26482 PT Series, is a crucial component for high-reliability applications. With a shell size of 12 and a wall mount receptacle design, this connector ensures secure and efficient connectivity in demanding environments. The contact pins, made of durable Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Meeting IP67 standards for dust and water ingress protection, it is suitable for use in harsh conditions. Its Bayonet locking mechanism provides quick and reliable mating. Rated for up to 600 VAC, this connector is ideal for military, aerospace, and industrial applications where performance and durability are paramount. Indispensable for mission-critical operations, the PT00A124P009 is a trusted solution for high-reliability connectivity needs.

