| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-4P(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150703-04P |
| SKU: | AMMPT00A-12-4P(SR) |
PT00A-12-4P(SR)
| Heilind Number: | AMMPT00A-12-4P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-4P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-12-4P(SR) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications, including MIL-DTL-26482. Part of the renowned PT Series, this connector boasts exceptional durability and reliability, making it ideal for high-reliability applications. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, it ensures optimal performance even in harsh environments. The gold-plated copper alloy contacts guarantee superior conductivity, while the IP67 rating provides excellent protection against dust and moisture ingress. With a shell size of 12, contact type of Pin, and insert arrangement of 12-4, this connector offers seamless compatibility and easy installation. The bayonet locking mechanism ensures secure mating, while the high voltage rating of 600 VAC caters to diverse industrial needs. Trust the PT00A-12-4P(SR) for robust and efficient connectivity in mission-critical operations.

