PT00A-12-4S(009)

Heilind Number:AMMPT00A-12-4S(009)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00A-12-4S(009)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00A-12-4S(009)
Series:PT Series
Part Aliases:C79-146012-04S
SKU:AMMPT00A-12-4S(009)

Detailed Description

The PT00A-12-4S(009) Circular MIL Spec Connector, part of the PT Series, boasts a rugged design meeting military specification MIL-DTL-26482. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this wall mount receptacle ensures reliable performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. The copper alloy contacts, plated with gold, offer excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides secure mating, while the 12-4 insert arrangement accommodates four socket contacts. Also known as C79-146012-04S, this hi-rel connector is a dependable choice for aerospace, defense, and other demanding applications.