| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-4S(439) |
| Series: | PT Series |
| Part Aliases: | C91-263493-04S |
| SKU: | AMMPT00A-12-4S(439) |
PT00A-12-4S(439)
| Heilind Number: | AMMPT00A-12-4S(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-4S(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-12-4S(439) is a MIL-DTL-26482 compliant circular connector from the rugged PT Series, designed for high-reliability applications. Featuring a socket contact type with gold plating on copper alloy contacts, this connector ensures optimal signal transmission in demanding environments. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, provides durability and corrosion resistance. Its wall mount receptacle design, complemented by a bayonet locking mechanism, ensures secure and easy installation. With a voltage rating of 600 VAC and insert arrangement 12-4, this connector is suitable for a wide range of power and signal transmission tasks. Its part aliases, C91-263493-04S, further enhance its identification and compatibility within the industry. Perfect for military, aerospace, and other hi-rel applications, the PT00A124S439 is a reliable and efficient solution for your connectivity needs.

