| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-8P(406) |
| Series: | PT Series |
| Part Aliases: | U88-263493-08P |
| SKU: | AMMPT00A-12-8P(406) |
PT00A-12-8P(406)
| Heilind Number: | AMMPT00A-12-8P(406) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-8P(406) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-12-8P(406) Circular MIL Spec Connector, part of the PT Series, is a high-performance solution designed to meet stringent military specifications, including MIL-DTL-26482. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures reliable operation in harsh environments. The shell size 12 accommodates the 12-8 insert arrangement, with a bayonet locking mechanism for secure mating. With copper alloy contacts plated in gold, it offers excellent conductivity and corrosion resistance, suitable for voltages up to 600 VAC. The U88-263493-08P, or PT00A128P406, is a wall mount receptacle, making it versatile for various applications. Ideal for hi-rel applications, this connector guarantees superior performance in aerospace, defense, and other mission-critical industries.

