| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-8S(302) |
| Series: | PT Series |
| Part Aliases: | U71-325803-08S |
| SKU: | AMMPT00A-12-8S(302) |
PT00A-12-8S(302)
| Heilind Number: | AMMPT00A-12-8S(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-8S(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-12-8S(302) Circular MIL Spec Connector, a reliable and durable solution meeting military specification MIL-DTL-26482. Part of the renowned PT Series, this connector features a shell size 12, constructed of robust aluminum with an Olive Drab Cadmium finish. The contact type is a Socket, crafted from high-quality Copper Alloy and plated with Gold for optimal conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for demanding environments. Its insert arrangement 12-8, voltage rating of 600 VAC, and Bayonet locking mechanism ensure secure and efficient connectivity. Part aliases U71-325803-08S and its high-reliability designation further attest to its quality. Trust in the PT00A128S302 for superior performance in your critical applications.

