| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-12-98S(023) |
| Series: | PT Series |
| Part Aliases: | C91-146012-98S |
| SKU: | AMMPT00A-12-98S(023) |
PT00A-12-98S(023)
| Heilind Number: | AMMPT00A-12-98S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-12-98S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-12-98S(023) is a military-grade circular connector that meets the rigorous MIL-DTL-26482 specifications. Part of the PT Series, this connector features socket contacts made of durable copper alloy with gold plating, ensuring reliable conductivity in demanding environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in harsh conditions. The aluminum shell with electroless nickel finish provides both strength and corrosion resistance. Designed for high reliability applications, this wall mount receptacle, also known as C91-146012-98S, has a shell size of 12 and a voltage rating of 600 VAC. The bayonet locking mechanism ensures secure mating, while the 12-98 insert arrangement allows for efficient signal transmission. Whether used in military, aerospace, or industrial settings, the PT00A1298S023 connector guarantees superior performance.

