| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-12P(328) |
| Series: | PT Series |
| Part Aliases: | U10-153014-12P |
| SKU: | AMMPT00A-14-12P(328) |
PT00A-14-12P(328)
| Heilind Number: | AMMPT00A-14-12P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-12P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-14-12P(328) Wall Mount Receptacle, part of the military-specification MIL-DTL-26482 PT Series, is a rugged and reliable circular connector designed for demanding environments. With a shell size of 14 and a durable aluminum construction with Olive Drab Cadmium finish, it offers excellent protection against harsh elements. Featuring a bayonet locking mechanism, it ensures secure connections even in high-vibration applications. The contact pins, made of copper alloy and plated with gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, this connector is fully sealed against dust and water ingress. Its high voltage rating of 600 VAC makes it suitable for a wide range of power applications. The 14-12 insert arrangement accommodates up to 12 contacts, meeting the connectivity needs of complex systems. Known by the alias U10-153014-12P, this connector is a dependable solution for military, aerospace, and industrial hi-rel environments.

