| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-15P(106) |
| Series: | PT Series |
| Part Aliases: | U71-263494-15P |
| SKU: | AMMPT00A-14-15P(106) |
PT00A-14-15P(106)
| Heilind Number: | AMMPT00A-14-15P(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-15P(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT Series MIL-DTL-26482 Circular Connector, featuring the rugged durability and high-performance capabilities required for military and aerospace applications. With a shell size of 14 and wall-mount receptacle design, this connector ensures secure and reliable connections in even the harshest environments. The contact material is made of Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated at IP67 for dust and waterproof protection, it can withstand extreme conditions. The 14-15 pin insert arrangement and bayonet locking mechanism provide easy and secure mating. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its olive drab cadmium shell finish not only enhances durability but also meets military specifications. Trust in the PT00A1415P106 for your mission-critical connectivity needs.

