| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-15S(014) |
| Series: | PT Series |
| Part Aliases: | U88-146014-15S |
| SKU: | AMMPT00A-14-15S(014) |
PT00A-14-15S(014)
| Heilind Number: | AMMPT00A-14-15S(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-15S(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-14-15S(014) is a rugged and reliable military-specification circular connector, designed for high-performance applications. With its MIL-DTL-26482 compliance and IP67 rating, it ensures secure and sealed connections in harsh environments. Featuring a shell size 14 made of durable aluminum with an olive drab cadmium finish, this wall mount receptacle guarantees longevity and resistance to corrosion. The contact material of copper alloy plated with gold offers superior conductivity and ensures signal integrity. Its socket contact type and bayonet locking mechanism provide easy and secure mating. With a 600 VAC voltage rating and hi-rel designation, the PT Series connector is ideal for aerospace, defense, and industrial applications where dependable connectivity is crucial. Trust in its proven reliability, designated part aliases, and 14-15 insert arrangement for seamless integration in your systems.

