| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-15S(319) |
| Series: | PT Series |
| Part Aliases: | U71-247304-15S |
| SKU: | AMMPT00A-14-15S(319) |
PT00A-14-15S(319)
| Heilind Number: | AMMPT00A-14-15S(319) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-15S(319) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-15S(319), a MIL-DTL-26482 compliant circular connector from the renowned PT Series designed for high-reliability applications. This rugged connector features a shell size 14 made of durable aluminum with an Olive Drab Cadmium finish, ensuring robust performance in demanding environments. The socket contact type, crafted from Copper Alloy and plated with Gold, guarantees secure and low-resistance connections. With an IP67 rating, this connector offers superior protection against dust and water ingress. Its bayonet locking mechanism provides quick and secure mating, while the 600 VAC voltage rating makes it suitable for power and signal transmission. The insert arrangement 14-15 and part alias U71-247304-15S further enhance compatibility and ease of identification. Perfect for aerospace, defense, and industrial applications, the PT00A-14-15S(319) is the ultimate solution for reliable connectivity in harsh conditions.

