| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-15S(404) |
| Series: | PT Series |
| Part Aliases: | U87-263494-15S |
| SKU: | AMMPT00A-14-15S(404) |
PT00A-14-15S(404)
| Heilind Number: | AMMPT00A-14-15S(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-15S(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-14-15S(404) is a rugged and reliable MIL-DTL-26482 compliant circular connector from the PT Series, designed for high-performance military applications. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this wall mount receptacle offers superior protection against harsh environments with its IP67 rating. The gold-plated copper alloy contacts ensure optimal conductivity and signal integrity, while the bayonet locking mechanism guarantees secure connections. With a voltage rating of 600 VAC, the PT00A1415S404 is suitable for a wide range of power and signal transmission tasks. Its 14-15 insert arrangement and shell size 14 make it compatible with various mating connectors. Trusted for its high-reliability performance, this connector, also known by the alias U87-263494-15S, is a dependable choice for demanding military and aerospace applications.

