| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-16P(386) |
| Series: | PT Series |
| Part Aliases: | U88-150704-16P |
| SKU: | AMMPT00A-14-16P(386) |
PT00A-14-16P(386)
| Heilind Number: | AMMPT00A-14-16P(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-16P(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-16P(386), a MIL-DTL-26482 compliant circular connector from the renowned PT Series. Crafted with precision, this connector features copper alloy contacts with gold plating, ensuring optimal conductivity and durability even in harsh environments with its IP67 rating. The shell, made of aluminum and finished in olive drab cadmium, offers robust protection. Its 14 shell size and pin contact type, with an insert arrangement of 14-16, make it ideal for various applications. This wall mount receptacle, with a bayonet locking mechanism, guarantees secure connections. Known by its part aliases U88-150704-16P, this high-reliability connector is a must-have for military, aerospace, and other demanding industries. Experience seamless connectivity with the PT00A1416P386.

