| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-16S(013) |
| Series: | PT Series |
| Part Aliases: | U87-146014-16S |
| SKU: | AMMPT00A-14-16S(013) |
PT00A-14-16S(013)
| Heilind Number: | AMMPT00A-14-16S(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-16S(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-14-16S(013) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, is a high-reliability solution for military and aerospace applications. Featuring a rugged shell made of Olive Drab Cadmium-coated Aluminum, this wall mount receptacle with a shell size 14 ensures secure and durable connectivity in harsh environments. Its socket contact type, crafted from Copper Alloy and plated with Gold, guarantees optimal conductivity and corrosion resistance. With an IP67 rating for ingress protection, the connector offers reliable performance even in wet and dusty conditions. The bayonet locking mechanism and insert arrangement 14-16 further enhance its stability, making it a trusted choice for demanding missions. Also known by the alias U87-146014-16S, this component is a vital link in critical systems that require uncompromising quality and performance.

