| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-18P(328) |
| Series: | PT Series |
| Part Aliases: | U10-153014-18P |
| SKU: | AMMPT00A-14-18P(328) |
PT00A-14-18P(328)
| Heilind Number: | AMMPT00A-14-18P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-18P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-18P(328), a military-specification circular connector from the renowned PT Series. With a robust shell size 14 crafted from durable aluminum and finished in olive drab cadmium, this wall mount receptacle is designed for rugged environments. Its copper alloy contacts, plated with gold, ensure reliable conductivity even in harsh conditions. Meeting MIL-DTL-26482 standards, it guarantees high performance and durability. Featuring a IP67 rating for dust and moisture resistance, along with a voltage rating of 600 VAC, this connector is ideal for demanding applications. The bayonet locking mechanism provides secure mating, while the 14-18 insert arrangement accommodates various pin configurations. Known by its part aliases U10-153014-18P, this high-reliability connector is essential for military, aerospace, and industrial use.

