| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-18P(433) |
| Series: | PT Series |
| Part Aliases: | C91-153014-18P |
| SKU: | AMMPT00A-14-18P(433) |
PT00A-14-18P(433)
| Heilind Number: | AMMPT00A-14-18P(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-18P(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-18P(433) Circular MIL Spec Connector, meticulously engineered to meet stringent military specifications. Crafted with a rugged aluminum shell, coated in Olive Drab Cadmium for enhanced durability, this connector ensures reliable performance in even the harshest environments. Featuring a shell size of 14 and a wall mount receptacle design, it offers secure and efficient connectivity. The gold-plated copper alloy contacts guarantee optimal signal transmission, while the IP67 rating certifies protection against dust and water ingress. With a voltage rating of 600 VAC, and an insert arrangement of 14-18, this connector is suitable for high-power applications. Its bayonet locking mechanism provides quick and secure mating, making it ideal for mission-critical operations. Trusted for its high reliability, the PT Series connector, also known as C91-153014-18P, is a must-have component for aerospace, defense, and other hi-rel applications.

