| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-19P(027) |
| Series: | PT Series |
| Part Aliases: | C58-146014-19P |
| SKU: | AMMPT00A-14-19P(027) |
PT00A-14-19P(027)
| Heilind Number: | AMMPT00A-14-19P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-19P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-14-19P(027) is a rugged and reliable military-specification circular connector designed for demanding environments. With a MIL-DTL-26482 certification, this connector meets stringent performance standards. Part of the PT Series, it features a shell size 14 made of durable aluminum with an Olive Drab Cadmium finish, ensuring corrosion resistance. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity. Featuring a wall mount receptacle shell type and a bayonet locking mechanism, it provides secure connections in applications where vibration and shock are present. With a high voltage rating of 600VAC and IP67 ingress protection, this connector is suitable for use in harsh conditions. Its insert arrangement of 14-19 and pin contact type make it versatile for various connectivity needs. The part aliases C58-146014-19P and falls under the category of Circular MIL Spec Connectors, making it a trusted choice for military and aerospace applications. Its high reliability, indicated by the "hi_rel: Yes" attribute, ensures consistent performance in mission-critical operations. Trust in the PT00A-14-19P(027) for robust and dependable connectivity solutions.

