| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-19P(304) |
| Series: | PT Series |
| Part Aliases: | U10-150704-19P |
| SKU: | AMMPT00A-14-19P(304) |
PT00A-14-19P(304)
| Heilind Number: | AMMPT00A-14-19P(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-19P(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-19P(304) Circular Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features contact pins made of durable Copper Alloy with a protective Gold plating, ensuring reliable conductivity in any environment. With an IP67 rating, it offers exceptional resistance to dust and moisture infiltration. The shell, constructed from robust Aluminum with an Olive Drab Cadmium finish, guarantees long-lasting performance. Specifically designed for high-reliability applications, it boasts a voltage rating of 600 VAC and adheres to insert arrangement 14-19. The bayonet locking mechanism provides secure connections, while its wall mount receptacle shell type offers versatility in installation. Also known by the part alias U10-150704-19P, this connector is a crucial component in demanding environments where durability and performance are paramount.

