| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-19P(362) |
| Series: | PT Series |
| Part Aliases: | C79-150704-19P |
| SKU: | AMMPT00A-14-19P(362) |
PT00A-14-19P(362)
| Heilind Number: | AMMPT00A-14-19P(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-19P(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-14-19P(362) Circular MIL Spec Connector is a rugged and reliable solution designed to meet military specifications. With its MIL-DTL-26482 certification, this connector ensures performance in demanding environments. Featuring a PT Series design, it guarantees compatibility and interchangeability. The contact pins, made of durable Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. Its IP67 rating provides protection against dust and water ingress, making it suitable for outdoor use. The wall mount receptacle, with a shell size of 14 and olive drab cadmium finish, ensures secure installation. With a voltage rating of 600 VAC, it is suitable for high-power applications. The bayonet locking mechanism ensures a secure connection, ideal for mission-critical operations. Additionally, its high-reliability designation and comprehensive part aliases make it easy to integrate into various systems. The PT00A-14-19P(362) is the perfect choice for aerospace, defense, and other industrial applications requiring robust circular connectors.

