| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-19S(025) |
| Series: | PT Series |
| Part Aliases: | C93-146014-19S |
| SKU: | AMMPT00A-14-19S(025) |
PT00A-14-19S(025)
| Heilind Number: | AMMPT00A-14-19S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-19S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-14-19S(025) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable component designed to meet military specification MIL-DTL-26482. Featuring a shell size of 14 with a black Zinc Cobalt finish, this wall-mount receptacle offers IP67-rated protection against dust and moisture, making it ideal for harsh environments. The contact sockets, made of durable Copper Alloy and plated with Gold, ensure high conductivity and corrosion resistance. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector guarantees secure and efficient performance in demanding applications. Its insert arrangement of 14-19 and hi-rel designation further enhance its suitability for aerospace, defense, and industrial systems. Also known by its alias C93-146014-19S, the PT00A1419S025 is a top choice for applications requiring robust circular connectors.

