| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-19S(355) |
| Series: | PT Series |
| Part Aliases: | U87-150704-19S |
| SKU: | AMMPT00A-14-19S(355) |
PT00A-14-19S(355)
| Heilind Number: | AMMPT00A-14-19S(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-19S(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-14-19S(355) Circular MIL Spec Connector, part of the PT Series, is a high-performance component designed for military applications. With a MIL-DTL-26482 military specification, this connector guarantees rugged durability and reliability in the most demanding environments. Featuring a shell size of 14 and a wall mount receptacle design, it offers secure and efficient connectivity. The socket contact type, made of Copper Alloy with Gold plating, ensures excellent conductivity and resistance to corrosion. With an IP67 rating, it provides protection against dust and water ingress. The shell material, Aluminum, paired with an Olive Drab Cadmium finish, enhances its durability and longevity. Its voltage rating of 600 VAC and insert arrangement of 14-19 make it suitable for a wide range of power and signal transmission applications. Utilizing a bayonet locking mechanism, it guarantees a secure and stable connection. As a high-reliability component, the PT00A1419S355 is ideal for use in aerospace, defense, and other mission-critical systems.

