| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-5P(302) |
| Series: | PT Series |
| Part Aliases: | U71-325804-05P |
| SKU: | AMMPT00A-14-5P(302) |
PT00A-14-5P(302)
| Heilind Number: | AMMPT00A-14-5P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-5P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series Wall Mount Receptacle, SKU PT00A-14-5P(302), meets stringent MIL-DTL-26482 military specifications, ensuring reliable performance in rugged environments. Featuring a shell size 14 with a durable aluminum construction and Olive Drab Cadmium finish, this connector offers robust protection. Its pin contact type with Copper Alloy material and Gold plating guarantees excellent conductivity, rated for up to 1000 VAC. With an IP67 ingress protection rating, it is resistant to dust and water, ideal for harsh conditions. The bayonet locking mechanism ensures secure mating. Known by part alias U71-325804-05P, this hi-rel connector in the Circular MIL Spec Connectors category is perfect for demanding applications where durability and performance are paramount.

