| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-5S(021) |
| Series: | PT Series |
| Part Aliases: | C90-146014-05S |
| SKU: | AMMPT00A-14-5S(021) |
PT00A-14-5S(021)
| Heilind Number: | AMMPT00A-14-5S(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-5S(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-5S(021), a rugged and reliable circular connector designed for military and high-reliability applications. Built to meet MIL-DTL-26482 specifications, this connector is part of the PT Series known for its durability and performance. Featuring a copper alloy contact material with gold plating, it ensures excellent conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, guarantees strength and longevity in harsh environments. Its wall mount receptacle design with a shell size of 14 and socket contact type, along with a bayonet locking mechanism, ensures secure and stable connections. Rated for up to 1000 VAC, it is suitable for a wide range of power and signal applications. With part aliases C90-146014-05S and insert arrangement 14-5, this connector is a versatile solution for demanding environments.

