| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-5S(106) |
| Series: | PT Series |
| Part Aliases: | U71-263494-05S |
| SKU: | AMMPT00A-14-5S(106) |
PT00A-14-5S(106)
| Heilind Number: | AMMPT00A-14-5S(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-5S(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-14-5S(106) Circular MIL Spec Connector, part of the rugged PT Series, is built to military specification MIL-DTL-26482 for reliable performance in demanding environments. Featuring a shell size 14 with a wall mount receptacle shell type, this connector boasts IP67 ingress protection, making it ideal for use in harsh conditions. With a contact material of Copper Alloy and gold plating, it ensures excellent conductivity and corrosion resistance. The socket contact type, insert arrangement 14-5, and bayonet locking mechanism further enhance its durability and secure connection. Rated for 1000 VAC voltage, it's suitable for high-power applications. Known by part alias U71-263494-05S, this Olive Drab Cadmium finished connector is a dependable choice for hi-rel applications, meeting the stringent requirements of military and aerospace industries.

