| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-8S(013) |
| Series: | PT Series |
| Part Aliases: | U87-146014-08S |
| SKU: | AMMPT00A-14-8S(013) |
PT00A-14-8S(013)
| Heilind Number: | AMMPT00A-14-8S(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-8S(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-8S(013) Circular Connector, meeting MIL-DTL-26482 military specifications for reliable performance in demanding environments. Part of the rugged PT Series, this connector features a socket contact type with Copper Alloy contacts plated in Gold, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. The aluminum shell, finished in Olive Drab Cadmium, provides durability and secure wall mount receptacle installation. Operating at 600 VAC, it is suitable for high voltage applications. The bayonet locking mechanism guarantees a secure connection, while the 14-8 insert arrangement accommodates various wire sizes. Also known as the U87-146014-08S, this connector is classified under Circular MIL Spec Connectors, making it ideal for use in aerospace, defense, and other high-reliability applications. Elevate your connectivity with the PT00A148S013.

