| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-8S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150704-08S |
| SKU: | AMMPT00A-14-8S(SR) |
PT00A-14-8S(SR)
| Heilind Number: | AMMPT00A-14-8S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-8S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-8S(SR) Circular Connector, meticulously crafted to meet MIL-DTL-26482 military specifications for unparalleled reliability in the most demanding environments. Part of the esteemed PT Series, this connector features copper alloy contacts with gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it guarantees protection against dust and water ingress. The shell, made of durable aluminum with an olive drab cadmium finish, offers robust shielding. Designed for socket contact type with a shell size of 14 and insert arrangement 14-8, it boasts a voltage rating of 600 VAC, making it ideal for high-power applications. The bayonet locking mechanism provides secure mating, while its wall mount receptacle configuration, also known as U71-150704-08S, offers versatile installation options. Whether in aerospace, defense, or industrial settings, this hi-rel connector, designated as PT00A148SSR, delivers uncompromising performance.

