| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-91P(014) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U88-146014-91P |
| SKU: | AMMPT00A-14-91P(014) |
PT00A-14-91P(014)
Specifications
Detailed Description
Introducing the PT00A-14-91P(014) Circular MIL Spec Connector, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliability in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated Copper Alloy contacts offer superior conductivity. With a voltage rating of 5000 VAC, it's suitable for high-power applications. The bayonet locking mechanism provides secure mating, making it ideal for aerospace, defense, and industrial hi-rel applications. The U88-146014-91P part aliases and 14-91 HV insert arrangement further enhance its versatility. Trust in the PT00A1491P014 for dependable and high-performance connectivity.

