| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-91P(025) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 14-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C93-146014-91P |
| SKU: | AMMPT00A-14-91P(025) |
PT00A-14-91P(025)
Specifications
Detailed Description
Introducing the PT00A-14-91P(025) Circular Connector, meticulously crafted to meet stringent MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector features Copper Alloy contacts with Gold plating, ensuring optimal conductivity and durability in harsh environments. With an IP67 rating, it offers reliable protection against dust and water ingress. The shell, made of Aluminum with a Black Zinc Cobalt finish, guarantees robustness and corrosion resistance. Boasting a voltage rating of 5000 VAC, it's suitable for high-power applications. Its 14-91 HV insert arrangement and Bayonet locking mechanism provide secure and efficient connectivity. Also known as the C93-146014-91P, this Wall Mount Receptacle is a versatile solution for demanding aerospace, defense, and industrial setups. Trust in its high-reliability performance, making it an essential component in your mission-critical systems.

