| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-91P(106) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 14-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-263494-91P |
| SKU: | AMMPT00A-14-91P(106) |
PT00A-14-91P(106)
Specifications
Detailed Description
The PT00A-14-91P(106) Circular Connector, compliant with military specification MIL-DTL-26482, belongs to the high-performance PT Series. Featuring durable Copper Alloy contacts with Gold plating, this connector ensures reliable signal transmission in even the harshest environments. With an IP67 rating, it offers superior protection against dust and water ingress. The aluminum shell, finished in Olive Drab Cadmium, not only enhances durability but also provides efficient grounding. Designed for high-voltage applications, it boasts a voltage rating of 5000 VAC. Its Wall Mount Receptacle shell type and Bayonet locking mechanism ensure secure and easy installation. With part aliases U71-263494-91P, insert arrangement 14-91 HV, and high-reliability designation, this connector is a trusted choice for aerospace, defense, and other demanding industries.

