| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-91P(433) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 14-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C91-153014-91P |
| SKU: | AMMPT00A-14-91P(433) |
PT00A-14-91P(433)
Specifications
Detailed Description
The PT00A-14-91P(433) Circular MIL Spec Connector, part of the rugged PT Series, is a high-performance solution that meets military specification MIL-DTL-26482. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures reliable operation in harsh environments. Its shell size 14 accommodates the 91 HV insert arrangement, with a bayonet locking mechanism for secure mating. The copper alloy pins with gold plating offer superior conductivity, with a voltage rating of 5000 VAC. Known by its alias C91-153014-91P, this hi-rel connector is ideal for military, aerospace, and other demanding applications.

