PT00A-14-91S(341)

Heilind Number:AMMPT00A-14-91S(341)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00A-14-91S(341)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00A-14-91S(341)
Series:PT Series
IP Rating:IP67
Shell Size:14
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:5000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:14-91 HV
Military Specification:MIL-DTL-26482
Part Aliases:C86-153014-91S
SKU:AMMPT00A-14-91S(341)

Detailed Description

The PT00A-14-91S(341) Circular MIL Spec Connector is a rugged and reliable solution meeting military specification MIL-DTL-26482. Part of the PT Series, this connector features a shell size 14 made of durable aluminum with an Olive Drab Cadmium finish, ensuring corrosion resistance. The contact material is Copper Alloy plated with Gold, providing excellent conductivity and longevity. Rated for IP67 protection, it offers reliable performance even in harsh environments. With a voltage rating of 5000 VAC, it is suitable for high-power applications. The insert arrangement 14-91 HV features socket contacts and a bayonet locking mechanism, guaranteeing secure connections. Also known as C86-153014-91S, this hi-rel connector is ideal for use in aerospace, defense, and other demanding applications.