| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-91S(SR) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 14-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-150704-91S |
| SKU: | AMMPT00A-14-91S(SR) |
PT00A-14-91S(SR)
Specifications
Detailed Description
Introducing the PT00A-14-91S(SR) Circular MIL Spec Connector, designed to meet stringent military specifications with its MIL-DTL-26482 certification. Part of the rugged PT Series, this connector features a shell size 14 made of durable aluminum, finished in Olive Drab Cadmium for enhanced durability. The contact sockets, crafted from Copper Alloy and plated with Gold, ensure reliable conductivity in harsh environments. With an IP67 rating, it offers dust and water resistance, while its 5000 VAC voltage rating makes it suitable for high-power applications. The 14-91 HV insert arrangement and Bayonet locking mechanism provide secure connections, ideal for hi-rel applications. Also known by the alias U71-150704-91S, this connector guarantees top-tier performance in demanding military and industrial settings.

