| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-94P(011) |
| Series: | PT Series |
| Part Aliases: | C86-146014-94P |
| SKU: | AMMPT00A-14-94P(011) |
PT00A-14-94P(011)
| Heilind Number: | AMMPT00A-14-94P(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-94P(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-94P(011) Circular Connector, a rugged and reliable solution meeting MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 14 with a durable aluminum construction and Olive Drab Cadmium finish. Its IP67 rating ensures protection against dust and water ingress, making it ideal for harsh environments. The contact pins, made from Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With an insert arrangement of 14-94 and a Bayonet locking mechanism, secure and stable connections are guaranteed. Also known as C86-146014-94P, this wall mount receptacle is designed for high-reliability applications, making it a top choice in the Aerospace, Defense, and Industrial sectors. Elevate your connectivity with the PT00A-14-94P(011) Circular Connector.

