| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-14-94P(433) |
| Series: | PT Series |
| Part Aliases: | C91-153014-94P |
| SKU: | AMMPT00A-14-94P(433) |
PT00A-14-94P(433)
| Heilind Number: | AMMPT00A-14-94P(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-14-94P(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-14-94P(433) Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector guarantees optimal performance in demanding environments. Its Pin contact type, made of durable Copper Alloy with Gold plating, ensures reliable conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. The Wall Mount Receptacle design, featuring a Shell Size of 14 in Olive Drab Cadmium-finished Aluminum, is not only robust but also corrosion-resistant. Boasting an Insert Arrangement of 14-94 and a Bayonet locking mechanism, this connector provides secure and efficient mating. Trusted for its high-reliability, the PT00A1494P433 is a top choice for mission-critical applications.

