| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-23P(001) |
| Series: | PT Series |
| Part Aliases: | C10-146016-23P |
| SKU: | AMMPT00A-16-23P(001) |
PT00A-16-23P(001)
| Heilind Number: | AMMPT00A-16-23P(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-23P(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-16-23P(001), a rugged and reliable circular connector that meets stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this connector features a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. The contact material is Copper Alloy with Gold plating, offering excellent conductivity and corrosion resistance. With a shell size of 16 and a contact type of Pin, it supports high voltage ratings of up to 600 VAC. The bayonet locking mechanism ensures secure connections, while the hi-rel designation signifies its suitability for demanding military and aerospace applications. Also known as C10-146016-23P, this wall mount receptacle with insert arrangement 16-23 is a crucial component in maintaining reliable communication and power transmission in mission-critical systems. Trust the PT00A1623P001 for uncompromising performance in the most challenging environments.

