| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-23S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150705-23S |
| SKU: | AMMPT00A-16-23S(SR) |
PT00A-16-23S(SR)
| Heilind Number: | AMMPT00A-16-23S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-23S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-16-23S(SR) is a rugged, military-grade circular connector designed for high-reliability applications. With a MIL-DTL-26482 specification and IP67 rating, it offers superior performance in harsh environments. Featuring a shell size 16 with wall mount receptacle design, this connector is perfect for securely fastening connections. The contact sockets, made of durable copper alloy and plated with gold, ensure excellent conductivity and corrosion resistance. Its bayonet locking mechanism provides easy and secure mating. With a voltage rating of 600 VAC, the PT Series connector is ideal for power and signal transmission in aerospace, defense, and industrial settings. Known by its part alias U71-150705-23S, this olive drab cadmium-finished connector in insert arrangement 16-23 is a dependable solution for critical operations.

