| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-26P(470) |
| Series: | PT Series |
| Part Aliases: | C93-150705-26P |
| SKU: | AMMPT00A-16-26P(470) |
PT00A-16-26P(470)
| Heilind Number: | AMMPT00A-16-26P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-26P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-16-26P(470), a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-DTL-26482 PT Series, this connector features a black zinc cobalt shell with an IP67 rating, ensuring protection against harsh environmental conditions. With a shell size of 16 and a wall mount receptacle design, it offers secure connectivity in demanding applications. The contact pins, made of copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. Rated for up to 600 VAC, the PT00A-16-26P(470) is suitable for high voltage power transmission. Its bayonet locking mechanism guarantees a secure and stable connection. With part aliases C93-150705-26P and hi-rel certification, this connector is a top choice for aerospace, defense, and other high-reliability industries. Trust in the acronym PT00A1626P470 for dependable and durable connectivity solutions.

