| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-26S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150705-26S |
| SKU: | AMMPT00A-16-26S(SR) |
PT00A-16-26S(SR)
| Heilind Number: | AMMPT00A-16-26S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-26S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-16-26S(SR) is a rugged and reliable military-specification circular connector from the PT Series, designed for high-performance in demanding environments. With a shell size of 16 and a wall mount receptacle configuration, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring resistance to corrosion and wear. Its socket contact type, made of copper alloy and plated with gold, guarantees optimal conductivity even in harsh conditions. Meeting IP67 standards for dust and water resistance, and boasting a voltage rating of 600 VAC, this connector is suitable for a wide range of applications. Its bayonet locking mechanism provides secure mating, while the 16-26 insert arrangement allows for efficient and reliable connections. With part aliases U71-150705-26S and high-reliability certification, the PT00A-16-26S(SR) is the perfect choice for mission-critical operations in aerospace, defense, and industrial settings.

