| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-8P |
| Series: | PT Series |
| Part Aliases: | U71-146016-08P |
| SKU: | AMMPT00A-16-8P |
PT00A-16-8P
| Heilind Number: | AMMPT00A-16-8P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-8P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-16-8P Circular Connector, meeting MIL-DTL-26482 military specifications, is a rugged and reliable component from the PT Series. Featuring a shell size 16 wall mount receptacle with an olive drab cadmium finish, this connector is built for durability in harsh environments. Its copper alloy pins with gold plating ensure excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 1000 VAC and insert arrangement 16-8, it is suitable for high-power applications. The bayonet locking mechanism provides secure mating, making it ideal for mission-critical operations. Certified as a hi-rel component, the PT00A168P is a trusted choice for aerospace, defense, and industrial applications.

