| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-8P(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150705-08P |
| SKU: | AMMPT00A-16-8P(SR) |
PT00A-16-8P(SR)
| Heilind Number: | AMMPT00A-16-8P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-8P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-16-8P(SR) is a military specification MIL-DTL-26482 compliant connector from the renowned PT Series. Crafted with precision, it features durable Copper Alloy contacts with Gold plating, ensuring reliable conductivity even in harsh environments with its IP67 rating. With a shell size of 16 and a Wall Mount Receptacle design, this connector offers seamless integration. Its aluminum shell with Olive Drab Cadmium finish not only enhances durability but also meets high-quality standards. The Pin contact type, Bayonet locking mechanism, and 1000 VAC voltage rating make it suitable for a wide range of applications, especially in hi-rel settings. Identified by part aliases U71-150705-08P and boasting an insert arrangement of 16-8, this Circular MIL Spec Connector is a top choice for demanding connectivity needs.

