PT00A-16-8S

Heilind Number:AMMPT00A-16-8S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00A-16-8S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00A-16-8S
Series:PT Series
Part Aliases:U71-146016-08S
SKU:AMMPT00A-16-8S

Detailed Description

The PT00A-16-8S, also known as the U71-146016-08S, is a rugged and reliable MIL-DTL-26482 compliant circular connector from the PT Series. Designed for high-performance in demanding environments, this wall mount receptacle features a shell size 16, constructed from durable olive drab cadmium aluminum. Its copper alloy contacts with gold plating ensure efficient and corrosion-resistant connectivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 1000 VAC, this connector is suitable for a wide range of applications in military, aerospace, and industrial settings. The bayonet locking mechanism provides secure mating, making it ideal for mission-critical operations. Trusted for its high reliability, the PT00A168S is a must-have component for any project that demands top-tier performance.