PT00A-16-8S(009)

Heilind Number:AMMPT00A-16-8S(009)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00A-16-8S(009)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00A-16-8S(009)
Series:PT Series
Part Aliases:C79-146016-08S
SKU:AMMPT00A-16-8S(009)

Detailed Description

Introducing the PT00A-16-8S(009) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the renowned PT Series, this connector boasts unparalleled durability and performance. Featuring socket contact type with Copper Alloy contacts plated in Gold, it ensures reliable conductivity in even the harshest environments. With an IP67 rating, it offers superior protection against dust and water ingress. The robust aluminum shell, coated in Olive Drab Cadmium, guarantees longevity, while the Bayonet locking mechanism provides secure mating. Designed for high-reliability applications, this connector is suitable for aerospace, defense, and industrial uses. With a maximum voltage rating of 1000 VAC and insert arrangement 16-8, it meets the most demanding connectivity requirements. Trust in the PT00A168S009 for mission-critical operations where performance is non-negotiable.