| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-8S(021) |
| Series: | PT Series |
| Part Aliases: | C90-146016-08S |
| SKU: | AMMPT00A-16-8S(021) |
PT00A-16-8S(021)
| Heilind Number: | AMMPT00A-16-8S(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-8S(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-16-8S(021) Circular Connector, engineered to meet rigorous military specifications with its MIL-DTL-26482 compliance. Part of the PT Series, this connector features a robust shell size 16 constructed from durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance in demanding environments. The contact sockets, made of high-quality Copper Alloy and plated with Gold, guarantee superior conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for outdoor and harsh industrial applications. Its insert arrangement of 16-8, along with a secure Bayonet locking mechanism, provides a stable and vibration-resistant connection. Rated for up to 1000 VAC, this hi-rel connector is suitable for high-voltage power transmission in aerospace, defense, and industrial systems. Also known by its alias C90-146016-08S, this product is a dependable solution for your connectivity needs.

