| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-8S(023) |
| Series: | PT Series |
| Part Aliases: | C91-146016-08S |
| SKU: | AMMPT00A-16-8S(023) |
PT00A-16-8S(023)
| Heilind Number: | AMMPT00A-16-8S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-8S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-16-8S(023), a high-performance circular connector that meets stringent MIL-DTL-26482 military specifications. Part of the PT Series, this rugged connector features a durable aluminum shell with electroless nickel finish, ensuring reliable performance in demanding environments. The socket contact type, made of copper alloy and plated with gold, guarantees excellent conductivity. With an IP67 rating, it offers protection against dust and water ingress. Boasting a voltage rating of 1000 VAC, it's suitable for high-power applications. Its bayonet locking mechanism provides secure mating. With part aliases C91-146016-08S and insert arrangement 16-8, this connector is versatile and easy to identify. Perfect for hi-rel applications, the PT00A168S023 is a top choice for aerospace, defense, and industrial sectors.

