| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-8S(341) |
| Series: | PT Series |
| Part Aliases: | C86-153016-08S |
| SKU: | AMMPT00A-16-8S(341) |
PT00A-16-8S(341)
| Heilind Number: | AMMPT00A-16-8S(341) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-8S(341) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-16-8S(341) Circular MIL Spec Connector, meticulously engineered to meet MIL-DTL-26482 military specifications for ultimate reliability in demanding environments. Part of the rugged PT Series, this connector features a robust aluminum shell with an Olive Drab Cadmium finish, ensuring durability and corrosion resistance. The socket contact type, made of Copper Alloy with Gold plating, guarantees optimal conductivity. With an IP67 rating, it offers full protection against dust and water ingress. Operating at a voltage rating of 1000 VAC, it's suitable for high-power applications. The 16-8 insert arrangement, along with the secure Bayonet locking mechanism, provides a stable and vibration-resistant connection. Also known as C86-153016-08S, it's a versatile choice for hi-rel applications where performance and longevity are paramount.

