| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-8S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150705-08S |
| SKU: | AMMPT00A-16-8S(SR) |
PT00A-16-8S(SR)
| Heilind Number: | AMMPT00A-16-8S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-8S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-16-8S(SR) Circular Connector, meeting MIL-DTL-26482 military specifications, is a rugged and reliable solution for high-reliability applications. Part of the PT Series, this connector features a socket contact type with gold-plated copper alloy contacts, ensuring optimal conductivity and durability. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The aluminum shell with olive drab cadmium finish not only enhances its durability but also provides corrosion resistance. Designed for wall mount receptacle installation, it boasts a shell size of 16 and a bayonet locking mechanism for secure mating. Its 1000 VAC voltage rating and insert arrangement of 16-8 further highlight its suitability for demanding electrical connections. Whether used in military, aerospace, or industrial applications, the PT00A168SSR guarantees dependable performance.

