| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-99P |
| Series: | PT Series |
| Part Aliases: | U71-146016-99P |
| SKU: | AMMPT00A-16-99P |
PT00A-16-99P
| Heilind Number: | AMMPT00A-16-99P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-99P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00A-16-99P, a rugged and reliable Circular MIL Spec Connector designed for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector ensures performance even in the harshest environments. Part of the PT Series, it features a durable aluminum shell with an olive drab cadmium finish, offering excellent protection against corrosion. The contact material is made of copper alloy with gold plating, guaranteeing superior conductivity. IP67 rated for dust and water resistance, and capable of handling up to 600 VAC, this connector is perfect for demanding tasks. Its wall mount receptacle design with a bayonet locking mechanism provides secure and easy installation. Known by its part aliases U71-146016-99P, the PT00A-16-99P is the ultimate solution for your connectivity needs.

