| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00A-16-99P(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150705-99P |
| SKU: | AMMPT00A-16-99P(SR) |
PT00A-16-99P(SR)
| Heilind Number: | AMMPT00A-16-99P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00A-16-99P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00A-16-99P(SR) Circular MIL Spec Connector, part of the PT Series, is a reliable and durable solution for military and high-reliability applications. With a MIL-DTL-26482 military specification, this wall mount receptacle ensures performance in harsh environments. Featuring a shell size of 16 and shell material in olive drab cadmium-coated aluminum, it offers robust protection. The contact pins, made of copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. With an IP67 rating, it guarantees ingress protection against dust and water. Its bayonet locking mechanism ensures secure mating. Rated for up to 600 VAC, and with an insert arrangement of 16-99, it meets stringent voltage requirements. The PT00A-16-99P(SR) is a crucial component in mission-critical systems where reliability is paramount.

